Arrow Electronic Components Online
NL27WZ14DTT1G|ONSEMI|simage
NL27WZ14DTT1G|ONSEMI|limage
Inverters and Schmitt Triggers

NL27WZ14DTT1G

Inverter Schmitt Trigger 2-Element 6-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NL27WZ14DTT1G
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LCX
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    6@3V to 3.6V|4.9@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    15.5
  • Process Technology
    0.6um
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum High Level Output Voltage (V)
    1.29
  • Maximum Low Level Output Voltage (V)
    0.55
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources