Arrow Electronic Components Online
NL17SG86P5T5G|ONSEMI|simage
NL17SG86P5T5G|ONSEMI|limage
Logic Gates

NL17SG86P5T5G

XOR Gate 1-Element 2-IN 5-Pin SOT-953 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    XOR
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    2-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    31.4@1.1V to 1.3V|13.9@1.4V to 1.6V|9.8@1.65V to 1.95V|6@2.3V to 2.7V|4.7@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    59.4
  • Maximum Low Level Output Current (mA)
    8
  • Maximum High Level Output Current (mA)
    -8
  • Minimum Operating Supply Voltage (V)
    0.9
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    4.6
  • Maximum Quiescent Current (uA)
    0.5
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37 mm
  • Package Width
    0.8 mm
  • Package Length
    1 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-953
  • Pin Count
    5
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources