Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
OR
Number of Elements per Chip
1
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
17.2@0.9V|14.1@1.1V to 1.3V|12.1@1.4V to 1.6V|9.2@1.65V to 1.95V|5.7@2.3V to 2.7V|4.4@3V to 3.6V
Absolute Propagation Delay Time (ns)
20
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
4.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
0.8
Package Length
1
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-953
Pin Count
5
Lead Shape
Flat

