TFT Modules
NL12880BC20-05
12.1in TFT WXGA 1280x768Pixels LVDS 400cd/m2 LED Backlight -20°C to 70°C Box
Tianma Microelectronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Size (in)
12.1
Pixel Format (Pixels)
1280x768
Resolution Standard
WXGA
Aspect Ratio
5:3
Typical Contrast Ratio
700:1
Typical Brightness (cd/m2)
400
Backlight
LED
Display Color (Colors)
16,777,216
Viewing Angle (°)
176/176
Touchscreen
No
Active Area (mm)
261.12x163.2
Outline Dimensions (mm)
277.7x180.6x8.7
Typical Response Time (ms)
25
Interface Type
LVDS
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Typical Power Consumption (W)
6.45
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Box
Package Height
8.7
Package Width
180
Package Length
277.7