Connector Audio and Video
NL113BX
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Phone Jack
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Product Length (mm)
15.87
Product Depth (mm)
34.77
Product Height (mm)
15.87
Mounting
Panel Mount

