Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8517.62.00.10
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
700/1700
SIM Card
Yes
Antenna Connector Type
U.FL
SMS Supported
No
Voice Supported
No
Product Depth (mm)
33.6
Product Height (mm)
6.63
Product Length (mm)
29
Solutions
M2M
Minimum Operating Supply Voltage
3.5V
Typical Operating Supply Voltage
3.9V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Generations and Technologies
Cat 3
Mounting
Through Hole
Package Height
6.63 mm
Package Width
29 mm
Package Length
33.6 mm
PCB changed
20
Pin Count
20

