Arrow Electronic Components Online
NLSWLTETC1NAG|NIMBLINK|simage
NLSWLTETC1NAG|NIMBLINK|limage
Cellular Modules

NL-SW-LTE-TC1NAG

4G/LTE Cellular Module 600MHz/700MHz/850MHz/1700MHz/1900MHz 20-Pin

NimbeLink
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    600/700/850/1700/1900
  • SIM Card
    Yes
  • Antenna Connector Type
    U.FL
  • SMS Supported
    No
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    5000, 10000
  • Product Depth (mm)
    29
  • Product Height (mm)
    10.7
  • Product Length (mm)
    33.9
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage
    3.4V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.2V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    4G/LTE
  • Mounting
    Through Hole
  • Package Height
    6.6
  • Package Width
    28.96
  • Package Length
    33.88
  • PCB changed
    20
  • Pin Count
    20
  • Family/Series
    NL-SW-LTE-TC1
  • ROHS Version
    2011/65/EU

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources