Arrow Electronic Components Online
Cellular Modules

NL-SW-LTE-QBG95-D

CAT M1/CAT NB2 Cellular Module 850MHz/900MHz/1800MHz/1900MHz

NimbeLink
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    LTB
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    850/900/1800/1900
  • SIM Card
    Yes
  • Antenna Connector Type
    U.FL
  • SMS Supported
    No
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    300|375|32|70
  • Interface
    UART/USB
  • Minimum Operating Supply Voltage
    3.4V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT M1/CAT NB2
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    29
  • Package Length
    33

Documentation and Resources

Datasheets
Design resources