Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
SIM Card
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
0.76
Package Width
12
Package Length
15
PCB changed
6
Pin Count
6
Order Quantity

