Arrow Electronic Components Online
NLSIMCOM|NIMBLINK|simage
NLSIMCOM|NIMBLINK|limage
RF Modules Misc

NL-SIM-COM

SIM Card 6-Pin

NimbeLink
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.59.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    SIM Card
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Socket
  • Package Height
    0.76
  • Package Width
    12
  • Package Length
    15
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources