Arrow Electronic Components Online
NLS2CK|NIMBLINK|limage
NLS2CK|NIMBLINK|simage
Top Searched
RF/Wireless Development Boards and Kits

NL-S2CK

LTE-M/NB-IoT Cellular Module Development Kit

NimbeLink
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    LTE-M/NB-IoT
  • Supported Device Technology
    Cellular Module
  • Interface Type
    RS232/USB
  • Typical Operating Supply Voltage (V)
    5.5(Max)/32(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources