Arrow Electronic Components Online
NKN200JT730R47|YAGEO|simage
NKN200JT730R47|YAGEO|limage
Resistor Fixed Single-Through Hole

NKN200JT-73-0R47

Res Wirewound 0.47 Ohm 5% 2W ±300ppm/°C AXL

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    470m
  • Tolerance
    5%
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.3
  • Product Length (mm)
    15.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    33
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources