Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC Coupler
Gender
PL/PL
Body Orientation
Straight
Contact Gender
PIN/PIN
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Product Length (mm)
16.3
Product Depth (mm)
32.5
Product Height (mm)
21.8

