Arrow Electronic Components Online
NK2FNWH|PANDUIT|simage
NK2FNWH|PANDUIT|limage
Connector Accessories

NK2FNWH

Connector Accessories Faceplate Straight Acrylonitrile Butadiene Styrene White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Faceplate
  • Body Orientation
    Straight
  • Material
    Acrylonitrile Butadiene Styrene
  • Color
    White
  • Product Length (mm)
    114.3
  • Product Depth (mm)
    69.8
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources