Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Flush Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.5@12VAC 12VDC
Dielectric Strength
250Vrms
Minimum Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
2000
Actuator Length (mm)
0
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
5
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Type
Sub-Miniature
Body Length (mm)
10
Body Depth (mm)
2.6
Body Height (mm)
6.5
Product Length (mm)
10
Product Depth (mm)
2.6
Product Height (mm)
6.5

