Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 175
Maximum Base-Emitter Saturation Voltage (V)
1.2@0.05A@1A
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.05mA@1mA
Maximum DC Collector Current (A)
2
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
40@2A@2V|120@0.5A@2V
Maximum Power Dissipation (mW)
1680
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

