Darlington BJT
NJVMJD6039T4G
Trans Darlington NPN 80V 4A 1750mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
80
Maximum Collector-Base Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Maximum Continuous DC Collector Current (A)
4
Maximum Collector-Emitter Saturation Voltage (V)
2.5@8mA@2A
Minimum DC Current Gain
1000@1A@4V|500@2A@4V
Maximum Power Dissipation (mW)
1750
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

