Darlington BJT
NJVMJD122T4G
Trans Darlington NPN 100V 8A 1750mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum DC Current Gain
12000@4A@4V
Maximum Collector-Emitter Voltage (V)
100
Typical Transition Frequency (MHz)
4(Min)
Maximum Collector-Base Voltage (V)
100
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
4.5@80mA@8A
Maximum Continuous DC Collector Current (A)
8
Maximum Collector Cut-Off Current (uA)
10
Maximum Base Current (A)
0.12
Operating Junction Temperature (°C)
-65 to 150
Typical Current Gain Bandwidth (MHz)
4(Min)
Maximum Collector-Emitter Saturation Voltage (V)
2@16mA@4A|4@80mA@8A
Minimum DC Current Gain
1000@4A@4V|100@8A@4V
Maximum Power Dissipation (mW)
1750
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Minimum DC Current Gain Range
<500|500 to 3600
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

