Arrow Electronic Components Online
NJL0281DG|ONSEMI|simage
NJL0281DG|ONSEMI|limage
GP BJT

NJL0281DG

Trans GP BJT NPN 260V 15A 180000mW 5-Pin(5+Tab) TO-264 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    260
  • Maximum Collector-Emitter Voltage (V)
    260
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@0.5A@5A
  • Maximum DC Collector Current (A)
    15
  • Minimum DC Current Gain
    75@500mA@5V|75@1A@5V|75@3A@5V
  • Maximum Power Dissipation (mW)
    180000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    26.59(Max)
  • Package Width
    5.31(Max)
  • Package Length
    20.29(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-264
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources