Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
350
Maximum Collector-Base Voltage (V)
700
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
2@20mA@2A
Maximum Continuous DC Collector Current (A)
4
Typical Current Gain Bandwidth (MHz)
90(Min)
Maximum Collector-Emitter Saturation Voltage (V)
1.5@20mA@2A
Minimum DC Current Gain
2000@2A@2V|300@4A@2V
Maximum Power Dissipation (mW)
45000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.38(Max) mm
Package Width
6.22(Max) mm
Package Length
6.73(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

