Arrow Electronic Components Online
NJPA3001|OMRON|simage
NJPA3001|OMRON|limage
AC to DC Power Supplies

NJ-PA3001

AC/DC Power Supply Dual-OUT 5V/24V 6A/1A 30W 6-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    5|24
  • Output Current (A)
    6|1
  • Output Power (W)
    30
  • Minimum AC Input Voltage (V)
    100
  • Maximum AC Input Voltage (V)
    240
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Medical
    No
  • Mounting
    Chassis
  • Package Height
    90
  • Package Width
    70
  • Package Length
    90
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources