Arrow Electronic Components Online
NITD20|EATON|simage
NITD20|EATON|limage
Fuses

NITD20

Fuse HRC 20A 550V Stud Mount Lug 13.8 X 55mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    HRC
  • Application
    Motor Circuit
  • Fuse Size (mm)
    13.8 X 55
  • Current Rating (A)
    20
  • Maximum Voltage Rating (V)
    550
  • Maximum AC Voltage Rating (V)
    550
  • Typical Melting I2t (A²S)
    260
  • Termination Style
    Lug
  • Number of Terminals
    2
  • Product Weight (g)
    15.75
  • Product Length (mm)
    55
  • Product Diameter (mm)
    13.8
  • Mounting
    Stud Mount

Documentation and Resources

Datasheets
Design resources