Arrow Electronic Components Online
NIS5112D2R2G|ONSEMI|limage
NIS5112D2R2G|ONSEMI|simage
Top Searched
Hot Swap Controllers

NIS5112D2R2G

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NIS5112D2R2G
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Voltage
  • Fault Management
    Auto-Restart
  • External FET
    N-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    18
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources