Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
LTB
HTS
8542.31.00.75
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
54
WLAN Frequency Range (MHz)
2400 to 2483.5
BT Frequency Range (MHz)
2400 to 2483.5
BT Interface
GPIO/SPI/UART
WLAN Maximum Output Power
15dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v4.2(BLE) + EDR
WLAN Technology
IEEE 802.11b/g/n