Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.75
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Modulation Technique
CCK|DSSS|OFDM
Solutions
ISM
Number of Channels
13
Maximum Data Rate (Kbps)
54000
Band Mode
Single
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
ISM Band
2.4GHz
Typical Sensitivity
-96dBm
Maximum Output Power
15dBm
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Current Consumption (TX) (mA)
170(Typ)
Maximum Current Consumption (RX) (mA)
125(Typ)
Security
WPA2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.2
Package Width
10
Package Length
10.6
PCB changed
36
Supplier Package
SMD
Pin Count
36
Order Quantity