Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.1 (BLE)
Typical Sensitivity (dBm)
-103
Interface Type
ADC/GPIO/I2C/I2S/SPI/UART
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
2.23
Package Width
10
Package Length
15
PCB changed
55
Pin Count
55

