Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
LTB
HTS
8542.31.00.75
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
2
BT Frequency Range (MHz)
2400(Typ)
BT Interface
ADC/GPIO/I2C/I2S/PWM/SPI/UART/USB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v5.0(BLE)