Arrow Electronic Components Online
NINAB30600B|UBLOX|simage
NINAB30600B|UBLOX|limage
Combo Wireless Modules

NINA-B306-00B

BT+ZigBee Module 55-Pin T/R

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Construction
    BT+ZigBee
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    2
  • BT Frequency Range (MHz)
    2400(Typ)
  • BT Interface
    ADC/GPIO/I2C/I2S/PWM/SPI/UART/USB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • Mounting
    Surface Mount
  • Package Height
    2.23
  • Package Width
    10
  • Package Length
    15
  • PCB changed
    55
  • Pin Count
    55

Documentation and Resources

Datasheets
Design resources