Arrow Electronic Components Online
No Image Available
Bluetooth

NINA-B221-04B

Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 3Mbps 3.3V 36-Pin SMD Module

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE) + EDR
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -88
  • Interface Type
    GPIO/SPI/UART
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    10
  • Package Length
    10.6
  • PCB changed
    36
  • Supplier Package
    SMD Module
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources