Arrow Electronic Components Online
NINZJR33GTR180F|NIC|simage
NINZJR33GTR180F|NIC|limage
Inductor Surface Mount

NIN-ZJR33GTR180F

Inductor RF Chip Wirewound 0.33uH 2% 100MHz 46Q-Factor Ceramic 0.18A 3.6Ohm DCR 0603 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.33u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.18
  • Maximum DC Resistance (Ohm)
    3.6
  • Minimum Quality Factor
    46
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    930M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.3
  • Maximum Product Height (mm)
    1.1
Order Quantity

Documentation and Resources

Datasheets
Design resources