Arrow Electronic Components Online
NINPB8R2KTR600F|NIC|simage
NINPB8R2KTR600F|NIC|limage
Inductor Surface Mount

NIN-PB8R2KTR600F

Inductor RF Chip Molded Wirewound 8.2uH 10% 7.96MHz 10Q-Factor 0.6A 0.4Ohm DCR 1812 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Inductance (H)
    8.2u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.4
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    25M
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    3.4
Order Quantity

Documentation and Resources

Datasheets
Design resources