Inductor Surface Mount
NIN-PB820KTR200F
Inductor RF Chip Molded Wirewound 82uH 10% 2.52MHz 10Q-Factor 0.2A 3.5Ohm DCR 1812 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Inductance (H)
82u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
3.5
Minimum Quality Factor
10
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
9M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
4.9
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4
Order Quantity

