Arrow Electronic Components Online
NINHJ3N3JTR850F|NIC|simage
NINHJ3N3JTR850F|NIC|limage
Inductor Surface Mount

NIN-HJ3N3JTR850F

Inductor RF Chip Wirewound 0.0033uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.0033u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.85
  • Maximum DC Resistance (Ohm)
    0.059
  • Minimum Quality Factor
    25
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    11000M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.12
  • Maximum Product Height (mm)
    1.02
Order Quantity

Documentation and Resources

Datasheets
Design resources