Arrow Electronic Components Online
NINHC1R8JTR300F|NIC|simage
NINHC1R8JTR300F|NIC|limage
Inductor Surface Mount

NIN-HC1R8JTR300F

Inductor RF Chip Wirewound 1.8uH 5% 7.9MHz 28Q-Factor Ceramic 0.3A 2.6Ohm DCR 1008 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    1.8u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    7.9M
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    2.6
  • Minimum Quality Factor
    28
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    120M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.79
  • Maximum Product Height (mm)
    2.29

Documentation and Resources

Datasheets
Design resources