Inductor Surface Mount
NIN-FBR18KTR700F
Inductor RF Chip Molded Wirewound 0.18uH 10% 25.2MHz 35Q-Factor 0.7A 0.24Ohm DCR 1812 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Molded
Inductance (H)
0.18u
Tolerance
10%
Inductance Test Frequency (Hz)
25.2M
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.24
Minimum Quality Factor
35
Quality Test Frequency (Hz)
25.2M
Minimum Self Resonant Frequency (Hz)
220M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
4.9
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4
Order Quantity

