Arrow Electronic Components Online
NID6524|MEANWELL|simage
NID6524|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

NID65-24

Module DC-DC 48VIN 1-OUT 24V 2.7A 64.8W 11-Pin SIP Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    30
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    53
  • Output Voltage (V)
    24
  • Output Current (A)
    2.7
  • Output Power (W)
    64.8
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    96(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    19
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    26
  • Package Width
    11(Max)
  • Package Length
    50.8
  • PCB changed
    11
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources