DC to DC Converter and Switching Regulator Module
NID35-15
Module DC-DC 24VIN 1-OUT 15V 2.4A 36W 11-Pin SIP Module
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
20
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
53
Output Voltage (V)
15
Output Current (A)
2.4
Output Power (W)
36
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
96(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
9
Output Type
Fixed
Mounting
Through Hole
Package Height
13
Package Width
11(Max)
Package Length
50.8
PCB changed
11
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
11

