DC to DC Converter and Switching Regulator Module
NID100-15
Module DC-DC 24VIN 1-OUT 15V 6.5A 97.5W 13-Pin SIP Module
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
20
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
53
Output Voltage (V)
15
Output Current (A)
6.5
Output Power (W)
97.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
97(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
35
Output Type
Fixed
Mounting
Through Hole
Package Height
27.5 mm
Package Width
12(Max) mm
Package Length
50.8 mm
PCB changed
13
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
13

