Arrow Electronic Components Online
NHS3100W8A1V|NXP|simage
NHS3100W8A1V|NXP|limage
Dev Kit

NHS3100W8/A1V

NFC/RFID Read/Write 13.56MHz 8KByte 8-Pin WLCSP Wafer

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Operation
    Read/Write
  • Memory Size
    8KByte
  • Frequency Range (MHz)
    13.56(Typ)
  • Host Interface
    I2C
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.15
  • Package Width
    2.51
  • Package Length
    2.51
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources