Thermistors
NHQ103B375T10
Thermistor NTC 10K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3750K T/R
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
8
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3750
Sensitivity Index Range (K)
3600 to 3850
Accuracy
200K
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Body Material
Ceramic
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.27
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

