Arrow Electronic Components Online
Ethernet Controllers

NHI350AM2 S LJ3S

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin BGA

Intel

Product Technical Specifications
  • ECCN (US)
    5A991
  • HTS
    8542.31.00.30
  • Mounting
    Surface Mount
  • Package Height
    1.41 mm
  • Package Width
    17 mm
  • Package Length
    17 mm
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources