Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.91.00
Center Frequency (MHz)
915
Impedance (Ohm)
50
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
4
Package Length
12
PCB changed
3
Supplier Package
SMD
Pin Count
3

