Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
6
Output Power (W)
30
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
6%
Typical Inrush Current (A)
100(Max)@230VAC
Maximum Input Current (A)
1.5@115VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
30@230VAC
Efficiency (%)
84(Typ)
Input Connector Type
Interchangeable Plug
Output Connector Polarity
Center Positive
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
100mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Plug in
Package Height
30
Package Width
62
Package Length
65

