Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.88
Output Power (W)
45.1
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
2%
Typical Inrush Current (A)
70(Max)@230VAC
Maximum Input Current (A)
1@115VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
30@230VAC
Efficiency (%)
90(Typ)
Output Connector Polarity
Center Positive
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
240mV(Max)
Protection
Overload|Over Voltage
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Plug in
Package Height
30
Package Width
62
Package Length
65

