Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1.5
Output Power (W)
18
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
3%
Typical Inrush Current (A)
80(Max)@230VAC
Maximum Input Current (A)
0.4@115VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
30@230VAC
Efficiency (%)
87(Typ)
Input Connector Type
Interchangeable Plug
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
120mV(Max)
Protection
Overload|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Mounting
Plug in
Package Height
55
Package Width
28
Package Length
48
Order Quantity

