Arrow Electronic Components Online
NGE12I15P1J|MEANWELL|simage
NGE12I15P1J|MEANWELL|limage
External Plug-In Adapters

NGE12I15-P1J

Plug-In Adapter Single-OUT 15V 0.8A 12W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    0.8
  • Output Power (W)
    12
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    3%
  • Typical Inrush Current (A)
    80(Max)@230VAC
  • Maximum Input Current (A)
    0.4@115VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    30@230VAC
  • Efficiency (%)
    87(Typ)
  • Input Connector Type
    Interchangeable Plug
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Protection
    Overload|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Plug in
  • Package Height
    55
  • Package Width
    28
  • Package Length
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources