Arrow Electronic Components Online
NGCPB10AX24C|HONEYWEL|simage
NGCPB10AX24C|HONEYWEL|limage
Switch Limit

NGCPB10AX24C

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.75A 250VAC 250VDC 9.5N Linear Cable

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Compact
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    0.75@250VAC
  • Maximum AC Voltage Rating (V)
    250
  • Dielectric Strength
    1500VAC
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    5000000
  • Operating Force (N)
    9.5
  • Release Force (N)
    2.2
  • Operating Speed
    2m/s
  • Mounting
    Screw Mount
  • Termination Style
    Cable
  • Maximum Pre-Travel
    2.1mm
  • Minimum Over-Travel
    4.9mm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    30
  • Product Depth (mm)
    16.7
  • Product Height (mm)
    71.1

Documentation and Resources

Datasheets
Design resources