Switch Limit
NGCPA00NX01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Connector
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Compact
Actuator Style
Top Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@120VAC
Maximum AC Voltage Rating (V)
240
Dielectric Strength
1500VAC
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
5000000
Operating Force (N)
11
Release Force (N)
3
Operating Speed
2m/s
Mounting
Screw Mount
Termination Style
Connector
Maximum Pre-Travel
2.1mm
Minimum Over-Travel
4.9mm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
45
Product Depth (mm)
16.7
Product Height (mm)
71.1

