Arrow Electronic Components Online
NGCP4005UC0R880G6TRF|NIC|simage
NGCP4005UC0R880G6TRF|NIC|limage
Antennas

NGCP4005UC0R880G6TRF

LTE Full-Band Ceramic Chip Antenna

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Impedance (Ohm)
    50
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    6
  • Package Width
    5
  • Package Length
    40
  • PCB changed
    5
  • Supplier Package
    SMD
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources