Arrow Electronic Components Online
NGCMB10AX01A1A|HONEYWEL|simage
NGCMB10AX01A1A|HONEYWEL|limage
Switch Limit

NGCMB10AX01A1A

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Cable

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Compact
  • Actuator Style
    Side Rotary with Roller Lever
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    240
  • Dielectric Strength
    1500VAC
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    5000000
  • Operating Speed
    2m/s
  • Mounting
    Screw Mount
  • Termination Style
    Cable
  • Maximum Pre-Travel
    25°
  • Minimum Over-Travel
    65°
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    30
  • Product Depth (mm)
    36
  • Product Height (mm)
    106.3
Order Quantity

Documentation and Resources

Datasheets
Design resources